Part Details for CUSA-R75-18-2400-TH by CUI Devices
Overview of CUSA-R75-18-2400-TH by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUSA-R75-18-2400-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CUSA-R75-18-2400-TH-ND
|
DigiKey | RECEIVER, 75 DEGREE BEAM ANGLE, Min Qty: 1 Lead time: 10 Weeks Container: Tray |
899 In Stock |
|
$1.6771 / $3.7300 | Buy Now |
DISTI #
490-CUSAR75182400TH
|
Mouser Electronics | Proximity Sensors ultrasonicsensor,aluminium,receiver,directivity75degrees,detectable.2-18m,TH RoHS: Compliant | 875 |
|
$1.6700 / $2.5900 | Buy Now |
|
Future Electronics | CUSA Series 80 Vp-p 39 kHz Through Hole Ultrasonic Receiver Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 400Tray |
|
$1.6900 / $1.9300 | Buy Now |
|
Future Electronics | CUSA Series 80 Vp-p 39 kHz Through Hole Ultrasonic Receiver Sensor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.6900 / $1.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6900 / $2.4600 | Buy Now |
Part Details for CUSA-R75-18-2400-TH
CUSA-R75-18-2400-TH CAD Models
CUSA-R75-18-2400-TH Part Data Attributes
|
CUSA-R75-18-2400-TH
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CUSA-R75-18-2400-TH
CUI Devices
12.5 mm, 80 Vp-p, 75° Directivity, 0.2~18 m Range, 39 kHz, Through Hole, Ultrasonic Receiver Sensor; Height (mm): 15.2; Dimensions LxWxH (in): 0.49, 0.49, 0.6; Dimensions LxWxH (mm): 12.5, 12.5, 15.2; Mounting Style: Through Hole; Technology: Analog; Length (mm): 12.5; Width (mm): 12.5; Rated Voltage (Vp-p): 80; Operating Temp MIN (°C): -30; Operating Temp MAX (°C): 85; Frequency (kHz): 39; Enclosed: No; Directivity (°): 75; Range (m): 0.2, 18; Function: Receiver; Case Type: Aluminum; Sensitivity (dBV): -70t
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC |