Part Details for CUSA-T75-18-2400-TH by CUI Devices
Overview of CUSA-T75-18-2400-TH by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CUSA-T75-18-2400-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CUSA-T75-18-2400-TH-ND
|
DigiKey | TRANSMITTER, 75 DEGREE BEAM ANGL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1130 In Stock |
|
$2.2407 / $4.6400 | Buy Now |
DISTI #
490-CUSAT75182400TH
|
Mouser Electronics | Proximity Sensors ultrasonicsensor,aluminium,transmitter,directivity75degrees,detectable.2-18m,TH RoHS: Compliant | 773 |
|
$1.9400 / $4.6300 | Buy Now |
|
Future Electronics | CUSA Series 80 Vp-p 40 kHz Through Hole Ultrasonic Transmitter Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1000Tray |
|
$2.0100 / $2.2900 | Buy Now |
|
Future Electronics | CUSA Series 80 Vp-p 40 kHz Through Hole Ultrasonic Transmitter Sensor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.0100 / $2.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1000 / $3.0600 | Buy Now |
Part Details for CUSA-T75-18-2400-TH
CUSA-T75-18-2400-TH CAD Models
CUSA-T75-18-2400-TH Part Data Attributes
|
CUSA-T75-18-2400-TH
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CUSA-T75-18-2400-TH
CUI Devices
12.5 mm, 80 Vp-p, 75° Directivity, 0.2~18 m Range, 40 kHz, Through Hole, Ultrasonic Transmitter Sensor; Sound Pressure (dB): 110; Height (mm): 15.2; Dimensions LxWxH (in): 0.49, 0.49, 0.6; Dimensions LxWxH (mm): 12.5, 12.5, 15.2; Mounting Style: Through Hole; Technology: Analog; Length (mm): 12.5; Width (mm): 12.5; Rated Voltage (Vp-p): 80; Operating Temp MIN (°C): -30; Operating Temp MAX (°C): 85; Frequency (kHz): 40; Enclosed: No; Directivity (°): 75; Range (m): 0.2, 18; Function: Transmitter; Case Type: Aluminumt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC |