-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16.0 mm, 150 Vp-p, 80° Directivity, 0.2~18 m Range, 40 kHz, Through Hole, Ultrasonic Transmitter Sensor; Sound Pressure (dB): 115; Height (mm): 21; Dimensions LxWxH (in): 0.63, 0.63, 0.83; Dimensions LxWxH (mm): 16, 16, 21; Mounting Style: Through Hole; Technology: Analog; Length (mm): 16; Width (mm): 16; Rated Voltage (Vp-p): 150; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 70; Frequency (kHz): 40; Enclosed: No; Directivity (°): 80; Range (m): 0.2, 18; Function: Transmitter; Case Type: Aluminumt
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CUSA-T80-18-2400-TH-ND
|
DigiKey | TRANSMITTER, 80 DEGREE BEAM ANGL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
325 In Stock |
|
$1.6771 / $3.7300 | Buy Now |
DISTI #
490-CUSAT80182400TH
|
Mouser Electronics | Proximity Sensors ultrasonicsensor,aluminium,transmitter,directivity80degrees,detectablerange0.2-18m,TH RoHS: Compliant | 1174 |
|
$1.7200 / $3.7300 | Buy Now |
|
Future Electronics | CUSA Series 150 Vp-p 40 kHz Through Hole Ultrasonic Transmitter Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 73Tray |
|
$1.7500 / $2.0000 | Buy Now |
|
Future Electronics | CUSA Series 150 Vp-p 40 kHz Through Hole Ultrasonic Transmitter Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.7500 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Ultrasonic Sensor, Aluminum, Transmitter, 80Degree, 0.2M-18M range |
300 In Stock |
|
$1.5800 / $1.8400 | Buy Now |
|
Master Electronics | Ultrasonic Sensor, Aluminum, Transmitter, 80Degree, 0.2M-18M range |
300 In Stock |
|
$1.5800 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUSA-T80-18-2400-TH
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CUSA-T80-18-2400-TH
CUI Devices
16.0 mm, 150 Vp-p, 80° Directivity, 0.2~18 m Range, 40 kHz, Through Hole, Ultrasonic Transmitter Sensor; Sound Pressure (dB): 115; Height (mm): 21; Dimensions LxWxH (in): 0.63, 0.63, 0.83; Dimensions LxWxH (mm): 16, 16, 21; Mounting Style: Through Hole; Technology: Analog; Length (mm): 16; Width (mm): 16; Rated Voltage (Vp-p): 150; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 70; Frequency (kHz): 40; Enclosed: No; Directivity (°): 80; Range (m): 0.2, 18; Function: Transmitter; Case Type: Aluminumt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC |