Part Details for CUSA-TR09-02-1000-TH67 by CUI Devices
Overview of CUSA-TR09-02-1000-TH67 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUSA-TR09-02-1000-TH67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CUSA-TR09-02-1000-TH67-ND
|
DigiKey | ULTRASONIC TRANSCEIVER ALUMINUM Min Qty: 1 Lead time: 10 Weeks Container: Box |
55 In Stock |
|
$16.1055 / $24.1600 | Buy Now |
DISTI #
179-ATR09021000TH67
|
Mouser Electronics | Proximity Sensors ulstrasonic transceiver, aluminum, 9 degrees, 2M range, IP67, TH RoHS: Compliant | 35 |
|
$17.2200 / $24.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$14.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.2400 / $19.9800 | Buy Now |
Part Details for CUSA-TR09-02-1000-TH67
CUSA-TR09-02-1000-TH67 CAD Models
CUSA-TR09-02-1000-TH67 Part Data Attributes:
|
CUSA-TR09-02-1000-TH67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CUSA-TR09-02-1000-TH67
CUI Devices
19 mm, 500 Vp-p, 9° Directivity, 0.1~2 m Range, 200 kHz, Through Hole, IP67, Ultrasonic Transceiver Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC |