-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 mm, 150 Vp-p, 80° Directivity, 0.3 ~ 6.5 m Range, 40 kHz, Through Hole, IP68, Ultrasonic Transceiver Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CUSA-TR80-065-2000-TH68-ND
|
DigiKey | ULTRASONIC TRANSCEIVER ALUMINUM Min Qty: 1 Lead time: 10 Weeks Container: Box |
486 In Stock |
|
$2.7679 / $5.7300 | Buy Now |
DISTI #
179-ATR800652000TH68
|
Mouser Electronics | Proximity Sensors ulstrasonic transceiver, aluminum, 80 degrees, 6.5M range, IP68, TH RoHS: Compliant | 732 |
|
$2.7600 / $5.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3900 / $12.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUSA-TR80-065-2000-TH68
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CUSA-TR80-065-2000-TH68
CUI Devices
10 mm, 150 Vp-p, 80° Directivity, 0.3 ~ 6.5 m Range, 40 kHz, Through Hole, IP68, Ultrasonic Transceiver Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC |