Part Details for CUSP-TR80-18-2400-TH by CUI Devices
Overview of CUSP-TR80-18-2400-TH by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUSP-TR80-18-2400-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CUSP-TR80-18-2400-TH-ND
|
DigiKey | TRANCEIVER, 80 DEGREE BEAM ANGLE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
335 In Stock |
|
$2.0043 / $4.4500 | Buy Now |
DISTI #
490-CUSPTR80182400TH
|
Mouser Electronics | Proximity Sensors ultrasonicsensor,plastic can,receiver&transmitter,detectable0.2m-18m,responsetime1.6 RoHS: Compliant | 280 |
|
$2.0500 / $4.4500 | Buy Now |
|
Future Electronics | CUSP Series 150 Vp-p 39 kHz Through Hole Ultrasonic Transceiver Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 495Tray |
|
$2.0900 / $2.3800 | Buy Now |
|
Future Electronics | CUSP Series 150 Vp-p 39 kHz Through Hole Ultrasonic Transceiver Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.0900 / $2.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8800 / $2.2000 | Buy Now |
Part Details for CUSP-TR80-18-2400-TH
CUSP-TR80-18-2400-TH CAD Models
CUSP-TR80-18-2400-TH Part Data Attributes
|
CUSP-TR80-18-2400-TH
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CUSP-TR80-18-2400-TH
CUI Devices
16.5 mm, 150 Vp-p, 80° Directivity, 0.2~18 m Range, 39 kHz, Through Hole, Ultrasonic Transceiver Sensor; Sound Pressure (dB): 115; Height (mm): 21; Dimensions LxWxH (in): 0.65, 0.65, 0.86; Dimensions LxWxH (mm): 16.5, 16.5, 21; Mounting Style: Through Hole; Technology: Analog; Length (mm): 16.5; Width (mm): 16.5; Rated Voltage (Vp-p): 150; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 70; Frequency (kHz): 39; Enclosed: No; Directivity (°): 80; Range (m): 0.2, 18; Function: Transceiver; Case Type: Plastic; Sensitivity (dBV): -68t
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC |