Part Details for CUSTOM-30 (ALTERNATE: CUSTOM-30) by Dantona Industries Inc
Overview of CUSTOM-30 (ALTERNATE: CUSTOM-30) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUSTOM-30 (ALTERNATE: CUSTOM-30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70233996
|
RS | Battery, Emergency Lighting, NICAD, Connecterized, 6V, 700 mAh, Nest Pk, ENB06006 | Dantona Industries Inc. CUSTOM-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$14.0300 / $16.2200 | Buy Now |