Part Details for CUSTOM-59-WCONN by Dantona Industries Inc
Overview of CUSTOM-59-WCONN by Dantona Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2904A-B | Analog Devices | LTC2686-16 Customer Evaluation | |
DC2873A-B | Analog Devices | LTC2688-16 Customer Evaluation | |
EVAL-ADAU1850EBZ | Analog Devices | ADAU1850 Customer Evaluation B |
Price & Stock for CUSTOM-59-WCONN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC8281
|
Newark | Rechargeable Battery, 4.8V, 800Mah, Battery Voltage:4.8V, Battery Technology:Nickel Cadmium, Battery Capacity:800Mah, Battery Size Code:Aa, Battery Terminals:Connector, External Diameter:-, External Height:27.94Mm, Pack Quantity:1 Rohs Compliant: Na |Dantona Industries CUSTOM-59-WCONN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3145-CUSTOM-59-WCONN-ND
|
DigiKey | Saft 0120894-A Battery Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
753 In Stock |
|
$6.9500 | Buy Now |