Part Details for CUVWA07S07STB1 by Panduit Corp
Overview of CUVWA07S07STB1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUVWA07S07STB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X1663
|
Newark | 700Mm Adapter, Black |Panduit CUVWA07S07STB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.5100 / $240.8600 | Buy Now |
DISTI #
CUVWA07S07STB1-ND
|
DigiKey | 700MM ADAPTER, BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.9100 | Buy Now |
DISTI #
CUVWA07S07STB1
|
Avnet Americas | Net-Contain Vertical Wall Adapter for 700mm Wide Universal Aisle Containment Black - Bulk (Alt: CUVWA07S07STB1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$211.7400 | Buy Now |
DISTI #
644-CUVWA07S07STB1
|
Mouser Electronics | Wire Ducting & Raceways 700mm Adapter, Black RoHS: Compliant | 0 |
|
$227.2100 / $228.8400 | Order Now |
DISTI #
PANCUVWA07S07STB1
|
Heilind Electronics | 700MM ADAPTER, BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Net-Contain™ Universal Aisle Containment Vertical Wall Adapter 700mm wide. RoHS: Compliant | 0 |
|
$211.7400 / $234.6100 | Buy Now |
DISTI #
000000000005129461
|
Sager | Wire Ducting & Raceways 700mm Adapter, Black Min Qty: 1 | 0 |
|
$230.7900 / $262.8400 | Buy Now |