Part Details for CUZ36V,H3F by Toshiba America Electronic Components
Overview of CUZ36V,H3F by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUZ36V,H3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CUZ36VH3FCT-ND
|
DigiKey | TVS DIODE 36VWM 63VC USC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12050 In Stock |
|
$0.0357 / $0.3600 | Buy Now |
DISTI #
CUZ36V,H3F
|
Avnet Americas | Diode Zener Single 36V 600mW 2-Pin SOD-323 - Tape and Reel (Alt: CUZ36V,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0309 / $0.0332 | Buy Now |
DISTI #
757-CUZ36VH3F
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 13962 |
|
$0.0350 / $0.3400 | Buy Now |
DISTI #
V79:2366_26968247
|
Arrow Electronics | Zener Diode Single 36V 6% 100Ohm 600mW 2-Pin USC T/R RoHS: Compliant Min Qty: 3014 Package Multiple: 1 Date Code: 2048 | Americas - 3014 |
|
$0.0329 / $0.0363 | Buy Now |
DISTI #
66716904
|
Verical | Zener Diode Single 36V 6% 100Ohm 600mW 2-Pin USC T/R RoHS: Compliant Min Qty: 3014 Package Multiple: 1 Date Code: 2048 | Americas - 3014 |
|
$0.0329 | Buy Now |
Part Details for CUZ36V,H3F
CUZ36V,H3F CAD Models
CUZ36V,H3F Part Data Attributes
|
CUZ36V,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUZ36V,H3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 32.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 2 mA |