Part Details for CUZ8V2,H3F by Toshiba America Electronic Components
Overview of CUZ8V2,H3F by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ8V2 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 8.2 V, USC | |
XCUZ8V2 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 8.2 V, USC |
Price & Stock for CUZ8V2,H3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CUZ8V2H3FCT-ND
|
DigiKey | TVS DIODE 8.2VWM 16.5VC USC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2984 In Stock |
|
$0.0325 / $0.1900 | Buy Now |
DISTI #
CUZ8V2,H3F
|
Avnet Americas | Diode Zener Single 8.2V 600mW 2-Pin SOD-323 - Tape and Reel (Alt: CUZ8V2,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0398 | Buy Now |
DISTI #
757-CUZ8V2H3F
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 7974 |
|
$0.0320 / $0.1900 | Buy Now |
DISTI #
66716480
|
Verical | Zener Diode Single 8.2V 6% 30Ohm 600mW 2-Pin USC T/R RoHS: Compliant Min Qty: 3268 Package Multiple: 1 Date Code: 2048 | Americas - 5500 |
|
$0.0306 | Buy Now |
DISTI #
C1S751201265100
|
Chip1Stop | Zener Diode RoHS: Compliant | 5500 |
|
$0.0308 | Buy Now |
Part Details for CUZ8V2,H3F
CUZ8V2,H3F CAD Models
CUZ8V2,H3F Part Data Attributes
|
CUZ8V2,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUZ8V2,H3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 5 mA |