Part Details for CV-3 by Thomas & Betts
Overview of CV-3 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H5811
|
Newark | Die Cast Cover For 1 Inch Body |Abb Thomas & Betts CV-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4400 / $19.4200 | Buy Now |
|
Onlinecomponents.com | 1 inch Die Cast Aluminum Cover. |
200 In Stock |
|
$16.0000 / $22.3600 | Buy Now |
|
Master Electronics | 1 inch Die Cast Aluminum Cover. |
200 In Stock |
|
$16.0000 / $22.3600 | Buy Now |