Part Details for CV-300S by Kai Suh Suh Enterprise Co Ltd
Overview of CV-300S by Kai Suh Suh Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-300S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV-300S
|
TME | Cable tie, L: 300mm, W: 4.8mm, polyamide, 215.5N, natural, Ømax: 85mm Min Qty: 100 | 27300 |
|
$0.0349 / $0.0511 | Buy Now |