Part Details for CV-H5-DSHP by Metcal
Overview of CV-H5-DSHP by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-H5-DSHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1184
|
Newark | Soldering Hand-Piece W/O Air-Hose, 240V, Supply Voltage Vac:240V, Heat Temperature Max:-, Input Power:125W, Length:-, Product Range:Cv-5200 Series, Plug Type:- Rohs Compliant: Yes |Metcal CV-H5-DSHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$390.0000 | Buy Now |
DISTI #
72AC8167
|
Newark | Soldering Hand-Piece W/O Air-Hose, 240V, Supply Voltage V Ac:-, Heat Temperature Max:-, Input Power:-, Length:-, Product Range:Cv-5200 & Cv-500 Series, Plug Type:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Metcal CV-H5-DSHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.1800 / $329.7500 | Buy Now |
DISTI #
745-CV-H5-DSHP
|
Mouser Electronics | Soldering & Desoldering Stations CV DESOLDER HAND PC ONLY RoHS: Compliant | 1 |
|
$390.0000 | Buy Now |
DISTI #
CV-H5-DSHP
|
TME | Case, for desoldering, CV-5210,CV-PS5200 Min Qty: 1 | 0 |
|
$325.4700 / $331.4500 | RFQ |
DISTI #
10305201
|
TestEquity LLC | DESOLDERING HAND PIECE ONLY FOR CV-5200 CONNECTION SYSTEM | 0 |
|
$390.0000 | Buy Now |