-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2843
|
Newark | Circular Connector Adapter, Aluminum Alloy |Raychem Te Connectivity CV0168-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$117.9700 / $151.1300 | Buy Now |
DISTI #
CV0168-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 8 (Alt: CV0168-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days | 0 |
|
$99.3914 / $119.6066 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$107.9900 | Buy Now |
DISTI #
RYCTXR40AZ00-1608AI
|
Heilind Electronics | TXR40AZ00-1608AI | Americas - 4 in Stock |
|
$102.2836 / $125.7165 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-1608AI RoHS: Compliant |
131 Partner Stock |
|
$106.9500 / $131.2900 | Buy Now |
DISTI #
44138167
|
Verical | 180° 17 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 81 |
|
$64.3200 / $120.5400 | Buy Now |
DISTI #
65694289
|
Verical | 180° 17 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$64.3200 / $120.5400 | Buy Now |
DISTI #
CV0168-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1608AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$140.3800 | Buy Now |
DISTI #
CV0168-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 8 (Alt: CV0168-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days | 0 |
|
$99.3914 / $119.6066 | Buy Now |
DISTI #
RYCTXR40AZ00-1608AI
|
Interstate Connecting Components | TXR40AZ00-1608AI | 1 |
|
$102.2836 / $125.7165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV0168-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV0168-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |