-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV0172-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 18 (Alt: CV0172-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$116.5958 / $140.3102 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$126.6800 | Buy Now |
DISTI #
RYCTXR40AZ00-2218AI
|
Heilind Electronics | TXR40AZ00-2218AI | Americas - 0 in Stock |
|
$119.9851 / $147.4777 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-2218AI RoHS: Compliant | 0 |
|
$123.4600 / $233.9700 | Buy Now |
DISTI #
66705955
|
Verical | 180° 23 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 161 |
|
$140.9707 / $535.6888 | Buy Now |
DISTI #
CV0172-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 18 (Alt: CV0172-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$116.5958 / $140.3102 | Buy Now |
DISTI #
RYCTXR40AZ00-2218AI
|
Interstate Connecting Components | TXR40AZ00-2218AI | 0 |
|
$119.9851 / $147.4777 | Buy Now |
DISTI #
000000000005141517
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-2218AI Min Qty: 1 | 0 |
|
$109.6200 / $159.6200 | Buy Now |
|
Master Electronics | TXR40AZ00-2218AI RoHS: Compliant | 0 |
|
$123.4600 / $233.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV0172-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV0172-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |