Part Details for CV115K7RL5 by Bourns Inc
Overview of CV115K7RL5 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CV115K7RL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3951
|
Newark | Cv 115 K 7 R L5 /Tape & Reel - 12" Reel |Bourns CV115K7RL5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1420 | Buy Now |
DISTI #
118-CV115K7RL5TR-ND
|
DigiKey | CV 115 K 7 R L5 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1308 | Buy Now |
DISTI #
CV115K7RL5
|
Avnet Americas | Varistor Disc 115V 360pF 10A 150VDC 7mm Crimped Lead T/R - Tape and Reel (Alt: CV115K7RL5) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1268 | Buy Now |
DISTI #
652-CV115K7RL5
|
Mouser Electronics | Varistors CV 115 K 7 R L5 RoHS: Compliant | 0 |
|
$0.1150 / $0.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1109 / $0.2322 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1109 / $0.2322 | Buy Now |
Part Details for CV115K7RL5
CV115K7RL5 CAD Models
CV115K7RL5 Part Data Attributes
|
CV115K7RL5
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV115K7RL5
Bourns Inc
Varistor, 13J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 13 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 150 V |