Part Details for CV175K07B by SEI Stackpole Electronics Inc
Overview of CV175K07B by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CV175K07B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CV175K07B-ND
|
DigiKey | MOV, 175V (Vrms), 10%, 7mm Min Qty: 20000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0967 | Buy Now |
DISTI #
CV175K07B
|
Avnet Americas | Var MOV 175VAC/225VDC 1200A 270V Radial Bulk - Bulk (Alt: CV175K07B) RoHS: Compliant Min Qty: 20001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0924 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 | 0 |
|
$0.0825 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0820 / $0.1720 | Buy Now | |
DISTI #
CV175K07B
|
Avnet Americas | Var MOV 175VAC/225VDC 1200A 270V Radial Bulk - Bulk (Alt: CV175K07B) RoHS: Compliant Min Qty: 20001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0924 | Buy Now |
DISTI #
CV175K07B
|
Avnet Americas | Var MOV 175VAC/225VDC 1200A 270V Radial Bulk - Bulk (Alt: CV175K07B) RoHS: Compliant Min Qty: 20001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0924 | Buy Now |
|
NAC | MOV, 175V (Vrms), 10%, 7mm RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | 0 |
|
RFQ |
Part Details for CV175K07B
CV175K07B CAD Models
CV175K07B Part Data Attributes
|
CV175K07B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV175K07B
SEI Stackpole Electronics Inc
Varistor, 225V, 21J, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.5 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 225 V |
Alternate Parts for CV175K07B
This table gives cross-reference parts and alternative options found for CV175K07B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV175K07B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV175K07R | RESISTOR, VOLTAGE DEPENDENT, 225V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV175K07B vs CV175K07R |
CV5175S07B | RESISTOR, VOLTAGE DEPENDENT, 225V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV175K07B vs CV5175S07B |
CV1175K07R | RESISTOR, VOLTAGE DEPENDENT, 225V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV175K07B vs CV1175K07R |
CV5175K07B | RESISTOR, VOLTAGE DEPENDENT, 225V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV175K07B vs CV5175K07B |
CV5175S07A | RESISTOR, VOLTAGE DEPENDENT, 225V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV175K07B vs CV5175S07A |
CV5175K07A | RESISTOR, VOLTAGE DEPENDENT, 225V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV175K07B vs CV5175K07A |
CV1175S07R | RESISTOR, VOLTAGE DEPENDENT, 225V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV175K07B vs CV1175S07R |