Part Details for CV200MB by Kai Suh Suh Enterprise Co Ltd
Overview of CV200MB by Kai Suh Suh Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV200MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV-200MB
|
TME | Cable tie, L: 203mm, W: 2.5mm, polyamide, 78.5N, black, Ømax: 55mm Min Qty: 100 | 0 |
|
$0.0139 / $0.0227 | RFQ |