Part Details for CV3-1500 by LEM Holdings SSA
Overview of CV3-1500 by LEM Holdings SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CV3-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372349
|
Sager | VOLTAGE TRANSDUCER, VPN = 1000, MECHANICAL MOUNT = PANEL Min Qty: 4 | 0 |
|
$436.3200 / $523.5800 | Buy Now |
Part Details for CV3-1500
CV3-1500 CAD Models
CV3-1500 Part Data Attributes
|
CV3-1500
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
CV3-1500
LEM Holdings SSA
Transducers/Accessories
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LEM | |
Body Breadth | 64 mm | |
Body Height | 65.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | VOLTAGE SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V |