Part Details for CV300K10B by SEI Stackpole Electronics Inc
Overview of CV300K10B by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CV300K10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CV300K10B-ND
|
DigiKey | MOV, 300V (Vrms), 10%, 10mm Min Qty: 15000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1759 | Buy Now |
DISTI #
CV300K10B
|
Avnet Americas | Var MOV 300VAC/385VDC 2500A 470V Radial Bulk - Bulk (Alt: CV300K10B) RoHS: Compliant Min Qty: 15000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1651 / $0.1806 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 500 | 0 |
|
$0.1613 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1600 / $0.3350 | Buy Now | |
|
NAC | MOV, 300V (Vrms), 10%, 10mm RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
RFQ |
Part Details for CV300K10B
CV300K10B CAD Models
CV300K10B Part Data Attributes:
|
CV300K10B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV300K10B
SEI Stackpole Electronics Inc
Varistor, 385V, 82J, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 82 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 385 V |