Part Details for CV35C400 by Tusonix
Overview of CV35C400 by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV35C400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$58.5000 | Buy Now |
Part Details for CV35C400
CV35C400 CAD Models
CV35C400 Part Data Attributes:
|
CV35C400
Tusonix
Buy Now
Datasheet
|
Compare Parts:
CV35C400
Tusonix
Variable Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 7pF Min, 40pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 7 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 5.54 mm | |
Dielectric Material | CERAMIC | |
Length | 4.44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-81 | |
Series | CV3 SERIES | |
Surface Mount | NO | |
Terminal Shape | WIRE |