Part Details for CV460K10RL1C130 by Bourns Inc
Overview of CV460K10RL1C130 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV460K10RL1C130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV460K10RL1C130
|
TME | Varistor: metal-oxide, THT, 460VAC, 615VDC, 750V, 2.5kA, -40÷85°C Min Qty: 600 | 0 |
|
$0.2580 | RFQ |