Part Details for CV50K20B by SEI Stackpole Electronics Inc
Overview of CV50K20B by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CV50K20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CV50K20B-ND
|
DigiKey | MOV, 50V (Vrms), 10%, 20mm Min Qty: 5100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4540 | Buy Now |
DISTI #
CV50K20B
|
Avnet Americas | Var MOV 50VAC/65VDC 6500A 82V Radial Bulk - Bulk (Alt: CV50K20B) RoHS: Compliant Min Qty: 5100 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 300 Lead time: 13 Weeks | 0 |
|
$0.4230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4200 / $0.8790 | Buy Now |
|
NAC | MOV, 50V (Vrms), 10%, 20mm RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 | 0 |
|
RFQ |
Part Details for CV50K20B
CV50K20B CAD Models
CV50K20B Part Data Attributes
|
CV50K20B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV50K20B
SEI Stackpole Electronics Inc
Varistor, 65V, 75J, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 75 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 22.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for CV50K20B
This table gives cross-reference parts and alternative options found for CV50K20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV50K20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV50K20R | RESISTOR, VOLTAGE DEPENDENT, 65V, 75J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV50K20B vs CV50K20R |