Part Details for CV550K20BL1 by Bourns Inc
Overview of CV550K20BL1 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CV550K20BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6807
|
Newark | Varistor, Mov, 1.5Kv, Disc 20Mm Rohs Compliant: Yes |Bourns CV550K20BL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$0.9880 / $1.6700 | Buy Now |
DISTI #
118-CV550K20BL1-ND
|
DigiKey | CV 550VRMS 20MM BULK L1 Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7464 | Buy Now |
DISTI #
CV550K20BL1
|
Avnet Americas | Varistor Disc 550V 450pF 100A 745VDC 20mm Through Hole Bulk - Tape and Reel (Alt: CV550K20BL1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7106 / $0.8073 | Buy Now |
DISTI #
652-CV550K20BL1
|
Mouser Electronics | Varistors CV 550Vrms 20mm Bulk L1 RoHS: Compliant | 4891 |
|
$0.6780 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Disc Varistor - 910V - 6500A Max - 550VAC/745VDC Max - -40°C to +85°C - 20mm Dia - Through Hole - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.7060 / $1.9330 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 4990 |
|
$1.2655 / $1.4199 | Buy Now |
|
Master Electronics | Disc Varistor - 910V - 6500A Max - 550VAC/745VDC Max - -40°C to +85°C - 20mm Dia - Through Hole - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.7060 / $1.9330 | Buy Now |
Part Details for CV550K20BL1
CV550K20BL1 CAD Models
CV550K20BL1 Part Data Attributes
|
CV550K20BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV550K20BL1
Bourns Inc
Varistor, 515J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 515 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.5 mm | |
Package Length | 22.5 mm | |
Package Style | Radial | |
Package Width | 9.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |