Part Details for CV56L28-12P15 by ITT Interconnect Solutions
Overview of CV56L28-12P15 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-G40-12P155LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 24 Positions. |
Price & Stock for CV56L28-12P15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P7801
|
Newark | Pv/Cv/Kpd |Itt Cannon CV56L28-12P15 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$815.2100 / $866.1600 | Buy Now |
DISTI #
CV56L28-12P15
|
Avnet Americas | - Bulk (Alt: CV56L28-12P15) Min Qty: 25 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$588.0125 / $1,178.2280 | Buy Now |
DISTI #
965-CV56L28-12P15
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$845.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$796.6000 / $2,115.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$796.6000 / $2,115.3500 | Buy Now |