Part Details for CV6024-000 by TE Connectivity
Overview of CV6024-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV6024-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV6024-000
|
Avnet Americas | Coaxial Cable 1Conductors 28AWG/36AWG Silver Plated Copper Black 1000Vac (Alt: CV6024-000) RoHS: Compliant Min Qty: 2750 Package Multiple: 275 | 0 |
|
$2.7373 / $3.0905 | Buy Now |
DISTI #
571-CV6024-000
|
Mouser Electronics | Coaxial Cables 5028A1314-0-L332 RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2750 Package Multiple: 275 Container: Box | 0Box |
|
$2.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $7.9400 | Buy Now |
DISTI #
CV6024-000
|
Avnet Americas | Coaxial Cable 1Conductors 28AWG/36AWG Silver Plated Copper Black 1000Vac (Alt: CV6024-000) RoHS: Compliant Min Qty: 2750 Package Multiple: 275 | 0 |
|
$2.7373 / $3.0905 | Buy Now |
DISTI #
RYC5028A1314-0-L332
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5028A1314-0-L332 | 0 |
|
Buy Now | |
DISTI #
000000000005141572
|
Sager | Coaxial Cables 5028A1314-0-L332 Min Qty: 2750 | 0 |
|
$2.9000 / $3.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8300 / $7.9400 | Buy Now |