Part Details for CVB1045-12 by Alpha Industries
Overview of CVB1045-12 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for CVB1045-12
CVB1045-12 CAD Models
CVB1045-12 Part Data Attributes:
|
CVB1045-12
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
CVB1045-12
Alpha Industries
Step Recovery Diode, Very High Frequency to L Band, 7.5GHz Max, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | HIGH RELIABILITY | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 45 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 250 MHz | |
Diode Capacitance-Max | 2 pF | |
Diode Capacitance-Min | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO L BAND | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 7.5 MHz | |
Output Frequency-Min | 2 GHz | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |