There are no models available for this part yet.
Overview of CVC-5CN1608R by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CVC-5CN1608R by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH5569
|
Newark | Cartridge, Conical, Bent 30°, Reach, 0.8Mm X 16Mm |Metcal CVC-5CN1608R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1000 | Buy Now | |
DISTI #
745-CVC-5CN1608R
|
Mouser Electronics | Soldering Irons CARTRIDGE, CONICAL, BENT 30, REACH, 0.8MM X 16MM RoHS: Compliant | 0 |
|
$44.1000 | Order Now | |
DISTI #
CVC-5CN1608R
|
TME | Tip, bent conical, 0.8x16mm, 302°C, for soldering station Min Qty: 1 | 0 |
|
$30.2800 / $30.8100 | RFQ |