Part Details for CVC-6CH0025S by Metcal
Overview of CVC-6CH0025S by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-6CH0025S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7534
|
Newark | Tip, Soldering Iron, 30Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-6 Series |Metcal CVC-6CH0025S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2000 | Buy Now |
DISTI #
37AC1540
|
Newark | Tip, Soldering Iron, 30Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Cv-5200, Cv-500 Connection Validation System, Mx-5200, Mx-5000, Mx-500 Soldering Station, Cv-H1-Av, Mx-H1-Av, Rohs Compliant: Yes |Metcal CVC-6CH0025S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7900 | Buy Now |
DISTI #
745-CVC-6CH0025S
|
Mouser Electronics | Soldering & Desoldering Stations CART, CHISEL, 2.5MM (0.1in) 30DEG RoHS: Compliant | 8 |
|
$32.2000 | Buy Now |
DISTI #
CVC-6CH0025S
|
TME | Tip, chisel,elongated, 2.5mm, 357°C, for soldering station Min Qty: 1 | 4 |
|
$31.0600 | Buy Now |
DISTI #
551SO6237
|
Techni-Tool, Inc. | Metcal CVC-6CH0025S Chisel Cartridge Tip 2.5MM (0.1 IN), 30° 600-F | 6 |
|
$32.2000 | Buy Now |
DISTI #
551SO6237
|
TestEquity LLC | Metcal CVC-6CH0025S Chisel Cartridge Tip 2.5MM (0.1 IN), 30° 600-F | 6 |
|
$32.2000 | Buy Now |