There are no models available for this part yet.
Overview of CVC-6CH0040P by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CVC-6CH0040P by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC6782
|
Newark | Cartridge, Chisel, Power, 4.0Mm |Metcal CVC-6CH0040P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9000 | Buy Now | |
DISTI #
745-CVC-6CH0040P
|
Mouser Electronics | Soldering Irons CARTRIDGE, CHISEL, POWER, 4.0MM RoHS: Compliant | 0 |
|
$45.9000 | Order Now | |
DISTI #
CVC-6CH0040P
|
TME | Tip, chisel, 4mm, 357°C, for soldering station Min Qty: 1 | 0 |
|
$36.7400 / $37.4000 | RFQ | |
DISTI #
10042918
|
Techni-Tool, Inc. | Metcal CVC-6CH0040P Soldering Tip, 600 Series, CVC Cartridge, Chisel, Power, 4mm | 0 |
|
$45.9000 | Buy Now | |
DISTI #
10042918
|
TestEquity LLC | Metcal CVC-6CH0040P Soldering Tip, 600 Series, CVC Cartridge, Chisel, Power, 4mm | 0 |
|
$45.9000 | Buy Now |