Part Details for CVC-6CN0005R by Metcal
Overview of CVC-6CN0005R by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-6CN0005R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7544
|
Newark | Tip, Soldering Iron, 30Deg Conical, Bent, Tip/Nozzle Width:0.5Mm, Tip/Nozzle Style:30° Conical, Bent, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-6 Series Rohs Compliant: Yes |Metcal CVC-6CN0005R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5000 | Buy Now |
DISTI #
745-CVC-6CN0005R
|
Mouser Electronics | Soldering & Desoldering Stations CART, CONICAL BENT 0.5MM(0.02in)30DEG RoHS: Compliant | 2 |
|
$43.5000 | Buy Now |
DISTI #
CVC-6CN0005R
|
TME | Tip, bent conical, 0.5x15mm, 357°C, for soldering station Min Qty: 1 | 0 |
|
$29.0000 / $29.5100 | RFQ |
DISTI #
551SO6047
|
Techni-Tool, Inc. | Metcal CVC-6CN0005R Conical Bent Cartridge Tip, 0.5MM(0.02 IN),30° 600-F | 5 |
|
$43.5000 | Buy Now |
DISTI #
551SO6047
|
TestEquity LLC | Metcal CVC-6CN0005R Conical Bent Cartridge Tip, 0.5MM(0.02 IN),30° 600-F | 5 |
|
$43.5000 | Buy Now |