Part Details for CVC-7BV6018P by Metcal
Overview of CVC-7BV6018P by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-7BV6018P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7555
|
Newark | Tip, Soldering Iron, 60Deg Bevel, 1.78Mm, Tip/Nozzle Width:1.78Mm, Tip/Nozzle Style:60° Bevel, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-7 Series Rohs Compliant: Yes |Metcal CVC-7BV6018P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5000 | Buy Now |
DISTI #
745-CVC-7BV6018P
|
Mouser Electronics | Soldering & Desoldering Stations CART, BEVEL, 1.78MM (0.07in) 60DEG RoHS: Compliant | 2 |
|
$43.5000 | Buy Now |
DISTI #
CVC-7BV6018P
|
TME | Tip, bevel, 1.8x6mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$29.2500 / $29.7600 | RFQ |
DISTI #
551SO6075
|
Techni-Tool, Inc. | Metcal CVC-7BV6018P Bevel Cartridge Tip, 1.78MM (0.07 IN), 60° 700-F | 7 |
|
$43.5000 | Buy Now |
DISTI #
551SO6075
|
TestEquity LLC | Metcal CVC-7BV6018P Bevel Cartridge Tip, 1.78MM (0.07 IN), 60° 700-F | 7 |
|
$43.5000 | Buy Now |