Part Details for CVC-7CH0025A by Metcal
Overview of CVC-7CH0025A by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-7CH0025A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6792
|
Newark | Cartridge, Chisel , Access, 2.5Mm |Metcal CVC-7CH0025A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9000 | Buy Now |
DISTI #
745-CVC-7CH0025A
|
Mouser Electronics | Soldering Irons CARTRIDGE, CHISEL , ACCESS, 2.5MM RoHS: Compliant | 0 |
|
$45.9000 | Order Now |
DISTI #
CVC-7CH0025A
|
TME | Tip, chisel, 2.5mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$34.3300 / $34.9400 | RFQ |