Part Details for CVC-7CH0025P by Metcal
Overview of CVC-7CH0025P by Metcal
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-7CH0025P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1553
|
Newark | Tip, Soldering Iron, 30Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Cv-5200, Cv-500 Connection Validation System, Mx-5200, Mx-5000, Mx-500 Soldering Station, Cv-H1-Av, Mx-H1-Av, Rohs Compliant: Yes |Metcal CVC-7CH0025P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$41.6500 / $61.2700 | Buy Now |
DISTI #
13AC7567
|
Newark | Tip, Soldering Iron, 30Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-7 Series, Tip/Nozzle Length:6Mm Rohs Compliant: Yes |Metcal CVC-7CH0025P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4000 | Buy Now |
DISTI #
745-CVC-7CH0025P
|
Mouser Electronics | Soldering & Desoldering Stations CART, CHISEL, 2.5MM (0.1in) 30DEG RoHS: Compliant | 0 |
|
$32.2000 | Order Now |
DISTI #
CVC-7CH0025P
|
TME | Tip, chisel, 2.5mm, 413°C, for soldering station Min Qty: 1 | 2 |
|
$29.1900 / $29.7100 | Buy Now |
DISTI #
2771367
|
element14 Asia-Pacific | TIP, SOLDERING IRON, 30DEG CHISEL, 2.5MM RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$39.4306 | Buy Now |
DISTI #
2771367
|
Farnell | TIP, SOLDERING IRON, 30DEG CHISEL, 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 14 |
|
$29.3138 | Buy Now |
DISTI #
551SO6066
|
Techni-Tool, Inc. | Metcal CVC-7CH0025P Chisel Cartridge, 2.5MM (0.1 IN), 30° 700-F, CVC Series | 83 |
|
$32.2000 | Buy Now |
DISTI #
551SO6066
|
TestEquity LLC | Metcal CVC-7CH0025P Chisel Cartridge, 2.5MM (0.1 IN), 30° 700-F, CVC Series | 83 |
|
$32.2000 | Buy Now |