Part Details for CVC-7CH0025S by Metcal
Overview of CVC-7CH0025S by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-7CH0025S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7568
|
Newark | Tip, Soldering Iron, 30Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-7 Series, Tip/Nozzle Length:9.9Mm Rohs Compliant: Yes |Metcal CVC-7CH0025S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5000 | Buy Now |
DISTI #
37AC1554
|
Newark | Tip, Soldering Iron, 30Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Cv-5200, Cv-500 Connection Validation System, Mx-5200, Mx-5000, Mx-500 Soldering Station, Cv-H1-Av, Mx-H1-Av, Rohs Compliant: Yes |Metcal CVC-7CH0025S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7900 | Buy Now |
DISTI #
5358-CVC-7CH0025S-ND
|
DigiKey | CVC SOLDERING CARTRIDGE, CHISEL, Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$30.6604 / $40.4800 | Buy Now |
DISTI #
745-CVC-7CH0025S
|
Mouser Electronics | Soldering & Desoldering Stations CART, CHISEL, 2.5MM (0.1in) 30DEG RoHS: Compliant | 27 |
|
$32.2000 | Buy Now |
DISTI #
CVC-7CH0025S
|
TME | Tip, chisel,elongated, 2.5mm, 413°C, for soldering station Min Qty: 1 | 3 |
|
$30.2800 / $30.8100 | Buy Now |
DISTI #
551SO6250
|
Techni-Tool, Inc. | Metcal CVC-7CH0025S Chisel Cartridge 2.5MM (0.1 IN), 30° 700-F, CVC Series | 41 |
|
$32.2000 | Buy Now |
DISTI #
551SO6250
|
TestEquity LLC | Metcal CVC-7CH0025S Chisel Cartridge 2.5MM (0.1 IN), 30° 700-F, CVC Series | 41 |
|
$32.2000 | Buy Now |