There are no models available for this part yet.
Overview of CVC-8CH0025S by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CVC-8CH0025S by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC7602
|
Newark | Tip, Soldering Iron, 30Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-8 Series Rohs Compliant: Yes |Metcal CVC-8CH0025S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2000 | Buy Now | |
DISTI #
37AC1573
|
Newark | Tip, Soldering Iron, 30Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Cv-5200, Cv-500 Connection Validation System, Mx-5200, Mx-5000, Mx-500 Soldering Station, Cv-H1-Av, Mx-H1-Av, Rohs Compliant: Yes |Metcal CVC-8CH0025S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2500 / $50.6100 | Buy Now | |
DISTI #
5358-CVC-8CH0025S-ND
|
DigiKey | CVC SOLDERING CARTRIDGE, CHISEL, Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$31.2888 / $39.7100 | Buy Now | |
DISTI #
745-CVC-8CH0025S
|
Mouser Electronics | Soldering & Desoldering Stations CART, CHISEL, 2.5MM (0.1in) 30DEG RoHS: Compliant | 16 |
|
$32.2000 | Buy Now | |
DISTI #
CVC-8CH0025S
|
TME | Tip, chisel,elongated, 2.5mm, 468°C, for soldering station Min Qty: 1 | 0 |
|
$32.3700 / $32.9400 | RFQ | |
DISTI #
551SO6151
|
Techni-Tool, Inc. | Metcal CVC-8CH0025S Chisel Cartridge Tip, 2.5MM (0.1 IN), 30° 800-F | 83 |
|
$32.2000 | Buy Now | |
DISTI #
551SO6151
|
TestEquity LLC | Metcal CVC-8CH0025S Chisel Cartridge Tip, 2.5MM (0.1 IN), 30° 800-F | 83 |
|
$32.2000 | Buy Now |