Part Details for CVC-8CH0030S by Metcal
Overview of CVC-8CH0030S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-8CH0030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7603
|
Newark | Tip, Soldering Iron, 90Deg Chisel, 3Mm, Tip/Nozzle Width:3Mm, Tip/Nozzle Style:90° Chisel, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-8 Series Rohs Compliant: Yes |Metcal CVC-8CH0030S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0000 | Buy Now |
DISTI #
745-CVC-8CH0030S
|
Mouser Electronics | Soldering & Desoldering Stations CART, CHISEL, 3MM (0.12in) 90DEG RoHS: Compliant | 0 |
|
$48.0000 | Order Now |
DISTI #
CVC-8CH0030S
|
TME | Tip, chisel, 3x5mm, 468°C, for soldering station Min Qty: 1 | 0 |
|
$31.5200 / $32.0800 | RFQ |
DISTI #
551SO6256
|
Techni-Tool, Inc. | Metcal CVC-8CH0030S Chisel Cartridge Tip, 3MM (0.12 IN), 90° 800-F | 0 |
|
$48.0000 | Buy Now |
DISTI #
551SO6256
|
TestEquity LLC | Metcal CVC-8CH0030S Chisel Cartridge Tip, 3MM (0.12 IN), 90° 800-F | 0 |
|
$48.0000 | Buy Now |