Part Details for CVC-9CN0004P by Metcal
Overview of CVC-9CN0004P by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-9CN0004P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7643
|
Newark | Tip, Soldering Iron, Conical, 0.4Mm, Tip/Nozzle Width:0.4Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-9 Series Rohs Compliant: Yes |Metcal CVC-9CN0004P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5000 | Buy Now |
DISTI #
745-CVC-9CN0004P
|
Mouser Electronics | Soldering & Desoldering Stations CART, CONICAL 0.4MM (0.016in) RoHS: Compliant | 0 |
|
$43.5000 | Order Now |
DISTI #
CVC-9CN0004P
|
TME | Tip, conical, 0.4x9mm, 510°C, for soldering station Min Qty: 1 | 0 |
|
$29.4900 / $30.0200 | RFQ |
DISTI #
551SO6198
|
Techni-Tool, Inc. | Metcal CVC-9CN0004P CVC Soldering Cartridge 900 Ser.Conical 0.4mm, CVC Series | 5 |
|
$43.5000 | Buy Now |
DISTI #
551SO6198
|
TestEquity LLC | Metcal CVC-9CN0004P CVC Soldering Cartridge 900 Ser.Conical 0.4mm, CVC Series | 5 |
|
$43.5000 | Buy Now |