There are no models available for this part yet.
Overview of CVC-9CN1404S by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CVC-9CN1404S by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC7651
|
Newark | Tip, Soldering Iron, Conical, 0.4Mm, Tip/Nozzle Width:0.4Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-9 Series Rohs Compliant: Yes |Metcal CVC-9CN1404S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5000 | Buy Now | |
DISTI #
745-CVC-9CN1404S
|
Mouser Electronics | Soldering & Desoldering Stations Cart conical sharp RoHS: Compliant | 0 |
|
$43.5000 | Order Now | |
DISTI #
CVC-9CN1404S
|
TME | Tip, conical, 0.4x9mm, 510°C, for soldering station Min Qty: 1 | 0 |
|
$30.2700 / $30.8100 | RFQ | |
DISTI #
10043002
|
Techni-Tool, Inc. | Metcal CVC-9CN1404S Soldering Tip, 900 Series, CVC Cartridge, Conical, 00.4mm x 9mm | 0 |
|
$43.5000 | Buy Now | |
DISTI #
10043002
|
TestEquity LLC | Metcal CVC-9CN1404S Soldering Tip, 900 Series, CVC Cartridge, Conical, 00.4mm x 9mm | 0 |
|
$43.5000 | Buy Now |