Part Details for CVCO55CC-2200-2400 by Crystek Corporation
Overview of CVCO55CC-2200-2400 by Crystek Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for CVCO55CC-2200-2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1528-ND
|
DigiKey | VCO 2300MHZ 1-12V 12.7X12.7MM Min Qty: 5 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$34.2380 | Buy Now |
DISTI #
549-CVCO55CC22002400
|
Mouser Electronics | VCO Oscillators 2200-2400MHz -40C to 85C RoHS: Compliant | 0 |
|
$34.2300 / $44.3000 | Order Now |
DISTI #
CVCO55CC2200240
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |