Part Details for CVF51002JLF by TT Electronics Resistors
Overview of CVF51002JLF by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVF51002JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M8778
|
Newark | Resistor, Power, 10Kohm, 5W, 5%, Resistance:10Kohm, Product Range:Cvf Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Tt Electronics/international Resistive CVF51002JLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1587 |
|
$0.0550 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.1787 | Buy Now |
|
Onlinecomponents.com | Radial Ceramic Case Wirewound/Metal Oxide Resistor - 10 kOhm ±5% - 5W - Pb Free - 25x12.5x9mm - 5mm Lead Spacing | 0 |
|
$0.1130 / $0.2050 | Buy Now |
DISTI #
1457983
|
element14 Asia-Pacific | RESISTOR, POWER, 10KOHM, 5W, 5% RoHS: Compliant Min Qty: 5 Container: Each | 1587 |
|
$0.2244 / $0.6724 | Buy Now |
DISTI #
1457983
|
Farnell | RESISTOR, POWER, 10KOHM, 5W, 5% RoHS: Compliant Min Qty: 2000 Lead time: 38 Weeks, 3 Days Container: Each | 1587 |
|
$0.2217 | Buy Now |
Part Details for CVF51002JLF
CVF51002JLF CAD Models
CVF51002JLF Part Data Attributes:
|
CVF51002JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CVF51002JLF
TT Electronics Resistors
Fixed Resistor, Metal Oxide, 5W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CVF51002JLF
This table gives cross-reference parts and alternative options found for CVF51002JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVF51002JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQM5-10KJB2 | Fixed Resistor, Metal Oxide, 5W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED | TT Electronics Resistors | CVF51002JLF vs SQM5-10KJB2 |