Part Details for CVH140K10T by SEI Stackpole Electronics Inc
Overview of CVH140K10T by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CVH140K10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CVH140K10T-ND
|
DigiKey | MOV, 140V (Vrms), 10%, 10mm Min Qty: 15000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1636 | Buy Now |
DISTI #
CVH140K10T
|
Avnet Americas | Var MOV 140VAC/180VDC 3500A 220V Radial T/R - Tape and Reel (Alt: CVH140K10T) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1490 / $0.3120 | Buy Now |
|
NAC | MOV, 140V (Vrms), 10%, 10mm RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
RFQ |
Part Details for CVH140K10T
CVH140K10T CAD Models
CVH140K10T Part Data Attributes
|
CVH140K10T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CVH140K10T
SEI Stackpole Electronics Inc
Varistor, 180V, 42J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 42 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |