There are no models available for this part yet.
Overview of CVH480K10T by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CVH480K10T by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-CVH480K10T-ND
|
DigiKey | MOV, 480V (Vrms), 10%, 10mm Min Qty: 5400 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3000 | Buy Now | |
DISTI #
CVH480K10T
|
Avnet Americas | MOV, 480V (Vrms), 10%, 10mm (Alt: CVH480K10T) RoHS: Compliant Min Qty: 5400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 600 Lead time: 13 Weeks | 0 |
|
$0.2750 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2730 / $0.5720 | Buy Now | ||
NAC | MOV, 480V (Vrms), 10%, 10mm RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 | 0 |
|
RFQ |