Part Details for CVR-42A-101SW1 by KYOCERA Corporation
Overview of CVR-42A-101SW1 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
DLF 2000CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS | |
DLF 2500CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS |
Price & Stock for CVR-42A-101SW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 100 Ohm, 100V, 30±%, 250ppm, 1815 Case Size | 588 |
|
$0.4325 / $1.0380 | Buy Now |