There are no models available for this part yet.
Overview of CVR-42P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
DLF 2000CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS | |
DLF 2500CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS |
Price & Stock for CVR-42P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76Y2632
|
Newark | Cover, 2Pos, 400A Plug, Accessory Type:Cover, For Use With:Amphenol Epower Series 2Pos 400A Plugs, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Amphenol Industrial CVR-42P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2400 / $77.4200 | Buy Now | |
DISTI #
CVR-42P-ND
|
DigiKey | COVER FOR 2WAY 400A PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
36 In Stock |
|
$74.6472 / $102.1500 | Buy Now |