CVR-43A-304GW1
Kyocera AVX Components
Description: Potentiometer, Metal Glaze/thick Film, 0.2W, 300000ohm, 100V, 30% +/-Tol, -250,250ppm/Cel, 1715,

Overview of CVR-43A-304GW1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical
DLF 2000CL Coilcraft Inc Common mode filter, data line, 2 line, with cover, RoHS
DLF 2500CL Coilcraft Inc Common mode filter, data line, 2 line, with cover, RoHS

CAD Models for CVR-43A-304GW1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CVR-43A-304GW1 by Kyocera AVX Components

CVR-43A-304GW1
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Length
4.3 mm
Package Style
SMT
Package Width
3.8 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.2 W
Resistance
300000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Series
CVR
Size Code
1715
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Tolerance
30%
Working Voltage
100 V
Want to compare parts?
  1. CVR-43A-304GW1
    Kyocera AVX Components
    Potentiometer, Metal Glaze/thick Film, 0.2W, 300000ohm, 100V, 30% +/-Tol, -250,250ppm/Cel, 1715,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CVR-43A-304GW1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CVR-43A-304GW1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CVR-43A-304GW1 would you like to use for your alert(s)?
  • Please alert me when CVR-43A-304GW1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CVR-43A-304GW1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CVR-43A-304GW1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CVR-43A-304GW1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CVR-43A-304GW1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CVR-43A-304GW1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: