Part Details for CVR-43R by Amphenol Industrial Operations
Overview of CVR-43R by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVR-43R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CVR-43R-ND
|
DigiKey | COVER FOR 3WAY 400A RECEPTACLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
36 In Stock |
|
$49.5496 / $73.9700 | Buy Now |
DISTI #
AMMCVR-43R
|
Heilind Electronics | EPOWER 10-707311-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMCVR-43R
|
Interstate Connecting Components | EPOWER 10-707311-000 | 0 |
|
Buy Now |