Part Details for CVRI-CCM by Coiltronics
Overview of CVRI-CCM by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVRI-CCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Block Cover - 1 Pole - CVRI-CCM - 10x38 mm Fuse Blocks - Up to 30 A. RoHS: Compliant |
78 In Stock |
|
$21.3500 / $31.5800 | Buy Now |
|
Master Electronics | Fuse Block Cover - 1 Pole - CVRI-CCM - 10x38 mm Fuse Blocks - Up to 30 A. RoHS: Compliant |
78 In Stock |
|
$21.3500 / $31.5800 | Buy Now |