There are no models available for this part yet.
Overview of CVRI-J-60060 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-6006003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+24S+3HP STB, Right Angle, Header. | |
10106124-6006009LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 24S+6HP STB, Right Angle, Header. | |
71600-608LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.) |
Price & Stock for CVRI-J-60060 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CVRI-J-60060
|
Avnet Americas | Indicating Cover for Class J Modular Ferrule Fuse Blocks - Bulk (Alt: CVRI-J-60060) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9024 / $23.1886 | Buy Now | |
DISTI #
504-CVRI-J-60060
|
Mouser Electronics | Fuse Holder Accessories COVER FOR JM60060 W/IND RoHS: Compliant | 0 |
|
$23.5100 / $36.4100 | Order Now |